You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable Weather Resistant Trolley Speaker, Grey - 

MPA-2400GRY

MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey
MPA-2400GRY - Rechargeable Weather Resistant Trolley Speaker, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GEMINI GEMINI
Manufacturer Part No:
MPA-2400GRY
Order Code:
LS06092
Product Range
Gemini - Rechargeable Weather Resistant Trolley Speakers
Also Known As:
GTIN UPC EAN: 0747705006554

Product Range Selector (Gemini - Rechargeable Weather Resistant Trolley Speakers)

See all from this product range

Product Overview

Bring deep bass, pristine sound quality, and weather-resistant design to your next party. You’d be hard-pressed to find an all-weather speaker that packs a punch like this one. Stream music from your Bluetooth device or plug in virtually any sound source through the aux input, not to mention dedicated inputs for microphone and guitar. Our handcrafted design incorporates everything you need to take the party on the go, including an LED light show. Perfect for any occasion and with an IPX4 rating, the speaker is not afraid of a little water. The rechargeable battery, all-terrain wheels, and extendable carry handle let you play music without wire or limits. The MPA-2400 is your go-to speaker for any adventure.
  • IP rating: IPX4 (SPalshproof)
  • Peak power: 240W
  • Frequency response: 55Hz to 18kHz
  • Sensitivity: 96dB (+/- 2dB 1W at 1M)
  • Woofer: 10" High excursion with 1" voice coil
  • Tweeter: 3" Full range
  • Battery life: Up to 18 Hour
  • Power 100V - 240V AC 50/60Hz

Product Information


:
Gemini - Rechargeable Weather Resistant Trolley Speakers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0747705006554

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€177.5004 ( €218.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €177.5004 (€218.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €154.70 (€190.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --