You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flow Switch 300V 0.5Amps -
FS-02
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- FS-02
- Order Code:
- SN35507
- Product Range
- FS Series
- Technical Datasheet:
- FS-02 Datasheet
Product Range Selector (FS Series)
See all from this product rangeProduct Overview
- Operates from small head of water, minimum pressure drop
- Vertical mounting +/15, easy installation
- Suitable for hot and cold potable water and air flow switching
- Reed switch reliability (UL File E153493), meets UL 94-HB flammability rating
- Maximum pressure of 10bar at 20, IP65 rated
- Ruthenium contact material, black noryl housing, noryl shuttle material
- 200VDC max switching voltage, 250VAC max switching voltage
- SPST switch action (reed switch), N/O close with flow operating mode
- 1 x 1.0M double insulated cable length, 0.5MM2 BS6500 PVC cable type
- Operating temperature range from -30°C to 85°C, in-line fitment and vertical, flow upwards mounting
Product Information
- :
- SPST
- :
- -
- :
- 10bar
- :
- 1A
- :
- 250V
- :
- 200V
- :
- Water
- :
- 3/4"
- :
- BSPT
- :
- -
- :
- Noryl
- :
- FS Series
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.8305 (€45.30) | ( ) |
10+ | €33.4985 (€41.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.