You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD B650 Socket AM5 Micro ATX Motherboard -
B650M AORUS ELITE AX
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- B650M AORUS ELITE AX
- Order Code:
- CS36181
- Also Known As:
- GTIN UPC EAN: 4719331849399
Product Overview
- CPU: AMD Ryzen 7000 Series
- Chipset: AMD B650
- Memory: 4x 288-pin sockets supporting up to 192GB of DDR5 6666 (OC) memory
- Audio: Realtek 7.1 Channel HD audio codec
- LAN: Realtek 2.5GbE LAN Controller
- WiFi: Dual band 802.11 a/b/g/n/ac/ax WiFi & Bluetooth 5.2
- I/O: 4x SATA 6Gb/s, 2x M.2, DisplayPort, HDMI, RJ45, 2x audio, S/PDIF, 4x USB 2.0, 5x USB 3.2 Gen 1, 2x USB 3.2 Gen 2, 1x USB 3.2 Gen 2 Type-C
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Contents
Motherboard, antenna, SATA cables, M.2 screw and user guide
Product Information
- :
- AM5
- :
- 244mm
- :
- 244mm
- :
- -
- :
- 1 x PCI-Ex 4.0 x4, 1 x PCI-Ex 4.0 x16
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €166.7016 (€205.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.