You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NVIDIA GeForce GT 1030 OC 2GB PCI-Express Graphics Card - 

GV-N1030OC-2GI

GV-N1030OC-2GI - NVIDIA GeForce GT 1030 OC 2GB PCI-Express Graphics Card
GV-N1030OC-2GI - NVIDIA GeForce GT 1030 OC 2GB PCI-Express Graphics Card
GV-N1030OC-2GI - NVIDIA GeForce GT 1030 OC 2GB PCI-Express Graphics Card
GV-N1030OC-2GI - NVIDIA GeForce GT 1030 OC 2GB PCI-Express Graphics Card

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GIGABYTE GIGABYTE
Manufacturer Part No:
GV-N1030OC-2GI
Order Code:
CS37533
Also Known As:
GTIN UPC EAN: 4719331301699

GV-N1030OC-2GI - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

GIGABYTE

NVIDIA GeForce RTX 4060 Windforce OC 8G PCI-Express Graphics Card

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Dual Slot Fan • Memory Interface : 128-bit • Memory Size : 8GB • Engine Speed : 2475MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 4.0 • Memory Type : GDDR6

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

ASUS

GeForce GT 1030 2GB GDDR5 Low Profile PCI-Express Graphics Card

• Chipset Manufacturer : NVIDIA • Video Outputs : DisplayPort, HDMI • Cooling : Heatsink & Fan • Memory Interface : 64-bit • Memory Size : 2MB • Engine Speed : 1228MHz • Maximum Resolution : 7680 x 4320 • Computer Interface : PCI Express 3.0 • Memory Type : GDDR5

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

The GeForce GT 1030 delivers a cost-effective upgrade for your PC system, providing dedicated GPU power for demanding applications and modern games. Experience smooth 4K playback and intuitive one-click overclocking thanks to the AORUS Graphics Engine. Engineered with high quality components, this graphics card delivers outstanding performance extended lifespan.
  • Custom designed aluminium cooler and 80mm fan for effective heat dissipation
  • DVI-D and HDMI outputs deliver smooth, crisp image quality up to 4K UHD
  • Ultra Durable hardware design ensures reliable performance and long lifespan
  • Aorus Engine interface allows you to adjust card performance in real-time
  • DirectX 12.0 and OpenGL 4.5 support
  • 300W Recommended PSU

Product Information


:
NVIDIA

:
PCI Express 3.0

:
2GB

:
GDDR5

:
DVI-D, HDMI

:
4096 x 2160

:
Heatsink & Fan

:
1265MHz

:
64-bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4719331301699

No Longer Manufactured

€76.6116 ( €94.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.6116 (€94.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --