You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 4060 Eagle OC 8G PCI-Express Graphics Card -
GV-N4060EAGLE OC-8GD
New- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GV-N4060EAGLE OC-8GD
- Order Code:
- CS38496
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331313708
Product Overview
- NVIDIA Ada Lovelace Architecture with 3rd Gen RT cores and 4th Gen Tensor cores
- AI accelerated performance with DLSS 3 for enhanced framerates
- Windforce triple fan cooling system with alternate spinning effect to reduce turbulence and increase air pressure
- 3D Active fan design provides semi-passive cooling and fans remain off during low GPU loads & low power games
- Graphene nano lubricant greatly increases fan lifespan and reduces noise
- Pure copper heat pipe with direct contact to GPU for enhanced heat transfer, ensuring optimised cooling efficiency
- Extended heatsink allows airflow to pass through for better heat dissipation
- Stylish design with reinforced metal back plate
- Dual BIOS with OC mode (default) and silent mode for quieter operation
- Fully automated production process ensures high quality hardware with friendly PCB design
- Gigabyte Control Centre provides an intuitive interface for real-time device management
- Provides 2x DisplayPort 1.4a & 2x HDMI 2.1a ports for up to 4 displays
- DirectX 12 Ultimate, OpenGL 4.6 support
- Recommended PSU: 450W or greater
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2460MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €279.85 (€344.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.