You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 4060 Windforce OC 8G PCI-Express Graphics Card -
GV-N4060WF2OC-8GD
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- GV-N4060WF2OC-8GD
- Order Code:
- CS37919
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331313685
GV-N4060WF2OC-8GD - You may also be interested in
Product Overview
- Windforce dual fan cooling system with alternate spinning effect to reduce turbulence and increase air pressure
- 3D Active fan design provides semi-passive cooling and fans remain off when GPU is at low load
- Unique fan blade design with 3D strip splits and guides airflow
- Graphene nano lubricant greatly increases fan lifespan and reduces noise
- Extended heatsink allows airflow to pass through for better heat dissipation
- Pure copper heat pipe with direct contact to GPU and VRAM to maximise heat transfer
- Stylish design with reinforced metal back plate
- Unified Gigabyte Control Centre provides an intuitive interface for real-time device management
- Provides 2x DisplayPort 1.4a & 2x HDMI 2.1a ports for up to 4 displays
- DirectX 12 Ultimate, OpenGL 4.6 support
- Recommended PSU: 450W or greater
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- DisplayPort, HDMI
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2475MHz
- :
- 128-bit
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €271.2735 (€333.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























