You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V3 Intel H610 Express Socket 1700 Micro ATX Motherboard - 

H610M S2H V3 DDR4

H610M S2H V3 DDR4 - V3 Intel H610 Express Socket 1700 Micro ATX Motherboard
H610M S2H V3 DDR4 - V3 Intel H610 Express Socket 1700 Micro ATX Motherboard
H610M S2H V3 DDR4 - V3 Intel H610 Express Socket 1700 Micro ATX Motherboard
H610M S2H V3 DDR4 - V3 Intel H610 Express Socket 1700 Micro ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GIGABYTE GIGABYTE
Manufacturer Part No:
H610M S2H V3 DDR4
Order Code:
CS37635
Product Range
-
Also Known As:
GTIN UPC EAN: 4719331859732

Product Overview

Quick feature list - Micro ATX form factor, socket 1700 for 14th Gen CPUs, 4+1+1 hybrid digital VRM, Smart Fan 6, HDMI output, HD Audio with high end capacitors, UEFI BIOS with 128Mbit flash, dual channel DDR4 memory, Gigabit LAN, USB 3.2 Gen 1 connectivity, PCI-Ex 4.0, M.2 Slot and SATA 6Gb/s support.
  • CPU: 12/13/14th Gen Intel Core, Pentium Gold, Celeron
  • Chipset: Intel H610 Express
  • Memory: 2x 288-pin sockets supporting up to 64GB of DDR4 3200 memory
  • Audio: Realtek 7.1 channel HD audio codec and Audio Noise Guard
  • LAN: Realtek Gigabit LAN controller with Bandwidth Management
  • I/O: 4x SATA 6Gb/s, 1x M.2, PS/2, 2x DisplayPort, HDMI, VGA, RJ45, 3x audio, 4x USB 2.0, 2x USB 3.2 Gen 1
  • Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power

Contents

Motherboard, backplate, SATA cables and user guide

Product Information


:
LGA1700

:
193mm

:
223mm

:
-

:
1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4719331859732

9 In stock Need more?

???PF_PDP_RSP_SUP???

€62.3376 ( €76.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €62.3376 (€76.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --