You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel Z790 Express Socket 1700 ATX Motherboard -
Z790 D
- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- Z790 D
- Order Code:
- CS37633
- Also Known As:
- GTIN UPC EAN: 4719331861186
Product Overview
- CPU: 12/13/14th Gen Intel Core, Pentium Gold, Celeron
- Chipset: Intel Z790 Express
- Memory: 4x 288-pin sockets supporting up to 256GB of DDR5 7600 (OC) memory with XMP support
- Audio: Realtek 7.1 channel HD audio codec
- LAN: Realtek 2.5GbE LAN Controller
- Slots: 2x PCI-Ex 3.0 x1, 1x PCI-Ex 3.0 x16 (at x1), 1x PCI-Ex 4.0 x16 (at x4), 1x PCI-Ex 5.0 x16
- I/O: 4x SATA 6Gb/s, 3x M.2, 1x PS/2, DisplayPort, HDMI, RJ45, 3x audio, 2x USB 2.0, 4x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x USB 3.2 Gen 2 Type-C
- Power: 1x 24-pin ATX power, 2x 8-pin ATX 12V power
Contents
Motherboard, backplate, SATA cables and user guide
Product Information
- :
- LGA1700
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 3 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x4, 1 x PCI-Ex 5.0 x16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €148.4964 (€182.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.