You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Intel Z890 Express Socket 1851 ATX Motherboard -
Z890 UD WIFI6E
New- Manufacturer:
- GIGABYTE GIGABYTE
- Manufacturer Part No:
- Z890 UD WIFI6E
- Order Code:
- CS37916
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4719331865313
Product Overview
- CPU: Intel Core Ultra (Series 2)
- Chipset: Intel Z890 Express
- Memory: 4x 288-pin sockets supporting up to 256GB of DDR5 9200 (OC) memory
- Audio: Realtek 7.1 Channel HD audio codec
- LAN: Realtek 2.5GbE LAN Controller
- WiFi: Tri band 802.11 a/b/g/n/ac/ax WiFi 6E & Bluetooth 5.3
- I/O: 4x SATA 6Gb/s, 3x M.2, DisplayPort, RJ45, 3x audio, 4x USB 2.0, 4x USB 3.2 Gen 1, 1x USB 3.2 Gen 2, 1x USB4 Type-C with DP Alt Mode, WiFi EZ-plug
- Power: 1x 24-pin ATX power, 1x 8-pin ATX 12V power
Product Information
- :
- LGA1851
- :
- 244mm
- :
- 305mm
- :
- -
- :
- 1 x PCI-Ex 4.0 x1, 2 x PCI-Ex 4.0 x4, 1 x PCI-Ex 5.0 x16
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €200.8188 (€247.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.