You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chocolate Fountain -
EK3428
- Manufacturer:
- GILES & POSNER GILES & POSNER
- Manufacturer Part No:
- EK3428
- Order Code:
- LH05804
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054061414622
Product Overview
- Made from Stainless Steel and heat resistant plastic, the chocolate fountain has a safety fuse and thermostat to prevent overheating
- 3-Tier system for a smooth cascade,
- Simply melt the chocolate (not included) to the required consistency, allow the fountain to heat up then pour in the chocolate and watch it flow
- Two food trays sit around the bottom of the fountain, store your dipping treats in here
- Durable and simple to clean
- 90W Power
- 100 Bamboo skewers included
Footnotes
Product Information
- :
- Chocolate Fountain
- :
- 90W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.484 (€36.27) | ( ) |
3+ | €27.612 (€33.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.