You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Opal RFX Wireless PIR Motion Detector IP55 35m -
GJD018
- Manufacturer:
- GJD GJD
- Manufacturer Part No:
- GJD018
- Order Code:
- SR04787
- Also Known As:
- GTIN UPC EAN: 5034689180017
- Technical Datasheet:
- GJD018 Datasheet
Product Overview
- 90° multifunction lens with masking facility
- Fully adjustable pan and tilt
- White light filter
- Waterproof IP55 rated
- Temperature from -20°C to +55°C
- Advanced, UV stabilised high impact ABS
- Transmits 150 metres line of sight
- Requires 2x AAA batteries
Warnings
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €69.69 (€85.72) | ( ) |
| 3+ | €67.827 (€83.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























