You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x8CH Mono Analog Distribution Amplifier -
ADA 1:8G
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- ADA 1:8G
- Order Code:
- DP36420
- Product Range
- GLENSOUND Analog Distribution Amplifiers
- Also Known As:
- GTIN UPC EAN: 0617395416486
- Technical Datasheet:
- ADA 1:8G Datasheet
Product Range Selector (GLENSOUND Analog Distribution Amplifiers)
See all from this product rangeProduct Overview
- 1x Mono input to 8x mono outputs (Neutrik 3 pin XLR)
- 8x Output gain adjusts
- Electronic I/O balancing
- Transformer balanced inputs & outputs
- Inputs can accept balanced and unbalanced connections
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V)
- Front or rear mounting
- Includes rack ears
- Frequency response: 20Hz to 20KHz
- Input impedance: 30kΩ
- Output impedance:
50Ω - THD: 0.013%
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- Common Mode Rejection: Circa -63dB
- Dimensions (HxWxD): 44x336x123mm (no rack ears)
- Weight: 2.4kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
ADA1:8G, 1U rack ears, IEC mains cable 2m, handbook
Product Information
- :
- GLENSOUND Analog Distribution Amplifiers
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 10/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €600.552 (€738.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























