You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x6CH Stereo Distribution Amplifier -
ADA 2:6
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- ADA 2:6
- Order Code:
- DP36417
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416455
- Technical Datasheet:
- ADA 2:6 Datasheet
Product Overview
- 1x Stereo input to 6x stereo outputs (Neutrik 3 pin XLR)
- 1x Mono input to 12x mono outputs
- Electronic I/O balancing
- Inputs can accept balanced and unbalanced connections
- Redundant power connection via PS1 Power Station (DC 4 Pin Neutrik XLR plug ±12V)
- Master gain control
- Front or rear mounting
- Includes rack ears
- Input impedance: 30kΩ
- THD: 0.013%
- Noise: -89dBA
- Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- All aluminium construction, anodised and laser etched
- Frequency response: 20Hz to 22KHz
- Output impedance:
50Ω - Dimensions (HxWxD): 44x482x123mm
- Weight: 1.16kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
ADA2:6, 1U rack ears, IEC mains cable 2m, handbook
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €695.1204 (€855.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.