You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual AES3 Interface for Dante/AES67 -
AOIP-44 AES
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- AOIP-44 AES
- Order Code:
- LS05646
- Product Range
- GLENSOUND AoIP Interfaces AES3
- Also Known As:
- GTIN UPC EAN: 0617395416257
Product Range Selector (GLENSOUND AoIP Interfaces AES3)
See all from this product rangeProduct Overview
- 2x Balanced AES3 audio circuit on and off the Dante®/AES67 audio network (transformer balanced)
- Up to 192kHz input sampling rate (converters)
- Up to 96kHz output sampling rate
- Network synchronised outputs
- Powered by PoE (1.2W)
- Frequency response: Flat to 22KHz
- Input/Output: Balanced on Neutrik 3 pin XLR
- Noise: -123dBu (residual)
- Dynamic range: 141dB
- IN/OUT impedance: 110Ω
- 44.1kHz to 192kHz Dante network interface
- Neutrik Ethercon RJ45 network connector (Cat5)
- 48kHz AES67 network interface
- Dimensions (HxWxD): 41x153x105mm
- Weight: 420g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
AoIP44 AES3, RJ45 Network Cable 2m, Handbook
Product Information
- :
- USB
- :
- GLENSOUND AoIP Interfaces AES3
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €575.00 (€707.25) | ( ) |
| 4+ | €523.25 (€643.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























