You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel AoIP Input Interface with Dante/AES67 -
AOIP-4I
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- AOIP-4I
- Order Code:
- DP36403
- Also Known As:
- GTIN UPC EAN: 0617395416264
- Technical Datasheet:
- AOIP-4I Datasheet
Product Range Selector (GLENSOUND AoIP Analog Interfaces)
See all from this product rangeProduct Overview
- PoE Powering (3W)
- Industry standard barrel connector is used for powering the AoIP units from an external 12V DC power source
- If both PoE and DC power sources are connected then power supply redundancy is automatically enabled
- Fixing holes and rubber feet (supplied)
- Fully protected electronically balanced circuits
- Frequency response: 20Hz to 22KHz
- Input impedance: 20kΩ
- Noise: -92dBu (residual)
- DC input: 2.5mm barrel, Centre +Ve, 9 to 15V
- Neutrik Ethercon RJ45 network connector (Cat5)
- Audio: 4x Channels: 44.1k, 48k 2xChannels: 88.2k, 96k (24-bit)
- Ethernet interface: 100BASE-TX
- Dante chipset: Ultimo UXT-01-004
- Dimension (HxWxD): 41x153x105mm
- Weight: 420g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
AoIP4I, 2m RJ45 Cat5 Network Cable, Handbook, 4x rubber feet sticker
Product Information
- :
- GLENSOUND AoIP Analog Interfaces
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €485.55 (€597.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.