You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Network Audio Beltpack Intercom with Dante/AES67 -
BEATRICE B4
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE B4
- Order Code:
- DP36378
- Also Known As:
- GTIN UPC EAN: 0617395415908
- Technical Datasheet:
- BEATRICE B4 Datasheet
Product Range Selector (GLENSOUND Dante Beltpack Intercoms)
See all from this product rangeProduct Overview
- Dante routing & partyline
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided)
- Channel and master volume control, panning
- Can receive 4x incoming audio channels, each at 48kHz
- AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
- Network interface: 1x RJ45 Neutrik Ethercon (100Mbps)
- Laser etched aluminium front & rear panels and powder coated aluminium sides
- Display for setup and LED presence indicators
- Mic input: 3 Pin balanced XLR socket (phantom power 12V)
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Power consumption (PoE):
5W (48V) - Input noise: -110dB
- Band Pass Filter: 50Hz to 15kHz
- Inband calling frequency: 20kHz
- Duration of signal (call circuit): 2s
- Compatibility: All Glensound Beatrice units & studio technologies
- Operating temperature: 0 to +50°C
- Dimensions (HxWxD): 39x92x164mm
- Weight: 850g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice B4, 1x 2m RJ45 cable Cat5, handbook
Footnotes
Product Information
- :
- GLENSOUND Dante Beltpack Intercoms
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €786.24 (€967.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.