You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Channel Network Audio Desktop Intercom with Dante/AES67 - 

BEATRICE D16

BEATRICE D16 - 16 Channel Network Audio Desktop Intercom with Dante/AES67
BEATRICE D16 - 16 Channel Network Audio Desktop Intercom with Dante/AES67
BEATRICE D16 - 16 Channel Network Audio Desktop Intercom with Dante/AES67
BEATRICE D16 - 16 Channel Network Audio Desktop Intercom with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BEATRICE D16
Order Code:
DP36386
Product Range
GLENSOUND Dante Desktop Intercoms
Also Known As:
GTIN UPC EAN: 0617395416004
Technical Datasheet:
BEATRICE D16   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Desktop Intercoms)

See all from this product range

Product Overview

The Glensound Beatrice D16 is a versatile and fully featured 16x channel desktop intercom with crystal clear audio designed for broadcast, theatre and professional audio applications. It utilises the reliable and proven Dante network audio transmission protocol to allow real time distribution of uncompressed audio across standard networks. It is also AES67 compliant and fully compatible with other manufacturers’ equipment using the Dante and/or AES67 protocols. This desktop intercom was designed to be very easy to use for the operator and simple to set up for the technician. It includes all the basic functionality required for small intercom systems and none of the overly complex installation requirements normally associated with large systems.
  • 16x Channels of intercom
  • Dante routing & partyline
  • Onboard mic & external mic input
  • Large diameter visatron loudspeaker: 8cm (3.3") fullrange, high efficiency, 10W, 130 to 20000 Hz
  • AES67 Compliant: Audinate Brooklyn II chipset
  • Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
  • Redundant twin copper & twin fibre ethernet interface
  • Channel IN/OUT gain controls
  • Duration of signal (call circuit): 2s
  • Monitor selection, presence indication, mixer matrix, speak to channel, speak to all
  • GPIO: GPO solid state relays, wired N’O & N’C; GPI Logic level pull down to ground to operate (12 loop inputs in total)
  • Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
  • Phantom power: 12 Volts (set via internal link)
  • 4x Different IFB/AUx audio sources are received from the Dante network
  • Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
  • Power consumption (PoE): 12W (48V)
  • Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz (2m IEC UK provided)
  • Mains & PoE supplies are dioded together for glitch-free redundant operation
  • Dimensions (HxWxD): 100x269x170mm
  • Weight: 1.6kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice D8, 1x 2m RJ45 cable Cat5, 1x 2m IEC power lead, handbook

Product Information


:
GLENSOUND Dante Desktop Intercoms

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416004

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€2,125.6209 ( €2,614.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2,125.6209 (€2,614.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --