You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Network Audio Desktop Intercom with Dante/AES67 -
BEATRICE D4
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE D4
- Order Code:
- DP36383
- Also Known As:
- GTIN UPC EAN: 0617395415977
- Technical Datasheet:
- BEATRICE D4 Datasheet
Product Range Selector (GLENSOUND Dante Desktop Intercoms)
See all from this product rangeProduct Overview
- 1x Single user connected to the unit can listen to and communicate with 4x separate locations on the network
- Dante routing & partyline
- Onboard mic & external mic input
- Large diameter visatron loudspeaker: 8cm (3.3") fullrange, high efficiency, 10W, 130 to 20000 Hz
- AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
- Volume, panning & inputs levels control
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Inband calling frequency: 20kHz
- Duration of signal (call circuit): 2s
- Band Pass Filter: 50Hz to 15kHz
- Input noise: -110dB
- Network interface: 1x RJ45 Neutrik Ethercon (100Mbps)
- Can receive 4x incoming audio channels, each at 48kHz
- Power consumption (PoE):
8W (48V) - Compatibility: All Glensound Beatrice units & studio technologies
- Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz
- Mains & PoE supplies are dioded together for glitch-free redundant operation
- Dimensions (HxWxD): 41x214x172mm
- Weight: 1.1kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice D4, 1x 2m RJ45 cable Cat5, handbook
Footnotes
Product Information
- :
- GLENSOUND Dante Desktop Intercoms
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,252.58 (€1,540.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.