You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Network Audio Desktop Intercom with Dante/AES67 -
BEATRICE D8
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE D8
- Order Code:
- DP36384
- Product Range
- GLENSOUND Dante Desktop Intercoms
- Also Known As:
- GTIN UPC EAN: 0617395415984
- Technical Datasheet:
- BEATRICE D8 Datasheet
Product Range Selector (GLENSOUND Dante Desktop Intercoms)
See all from this product rangeProduct Overview
- 8x Channels of intercom
- Dante routing & partyline
- Onboard mic & external mic input
- Large diameter visatron loudspeaker: 8cm (3.3") fullrange, high efficiency, 10W, 130 to 20000 Hz
- AES67 Compliant: Audinate Brooklyn II chipset
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
- Redundant twin copper & twin fibre ethernet interface
- Channel IN/OUT gain controls
- Duration of signal (call circuit): 2s
- Monitor selection, presence indication, mixer matrix
- Band Pass Filter: 50Hz to 15kHz
- Network interface: 2x RJ45 Neutrik Ethercon, 2x SFP slots (1000Mbps)
- Phantom power: 12 Volts (set via internal link)
- Can receive 8x incoming audio channels, each at 48kHz
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Power consumption (PoE):
10W (48V) - Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz (2m IEC UK provided)
- Mains & PoE supplies are dioded together for glitch-free redundant operation
- Dimensions (HxWxD): 100x269x172mm
- Weight: 1.6kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice D8, 1x 2m RJ45 cable Cat5, 1x 2m IEC power lead, handbook
Product Information
- :
- GLENSOUND Dante Desktop Intercoms
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,515.15 (€1,863.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.