You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel Network Phone Handset with Dante/AES67 -
BEATRICE P1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE P1
- Order Code:
- MP35614
- Also Known As:
- GTIN UPC EAN: 0617395415922
- Technical Datasheet:
- BEATRICE P1 Datasheet
Product Range Selector (GLENSOUND Dante Phone Handsets)
See all from this product rangeProduct Overview
- 1x channel IN & 1x channel OUT
- Mic amp with compressor and phantom power
- Handset loudspeaker amp with volume control
- Incoming level gain
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided)
- Call Function (call/alert other users when user wants to communicate with them - possible to disable if required)
- Network interface: 1x RJ45 Neutrik Ethercon
- Audio resolution: 24-bit
- Audio sampling rate: 48kHz (100Mbps)
- Power consumption (PoE):
3W - AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
- Duration of signal: 2s
- Inband calling frequency: 20kHz
- Operating temperature: 0 to +50°C
- Dimensions (HxWxD): 95x120x280mm
- Weight: 835g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice 1, 1x 2m RJ45 cable Cat5, handbook
Footnotes
Product Information
- :
- Bidirectional
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- -20dBFs
- :
- RJ45
- :
- 2m
- :
- GLENSOUND Dante Phone Handsets
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €901.425 (€1,108.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.