You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Network Audio Rackmount Intercom with Dante/AES67 -
BEATRICE R4
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE R4
- Order Code:
- DP36387
- Product Range
- GLENSOUND Dante Rackmount Intercoms
- Also Known As:
- GTIN UPC EAN: 0617395416011
- Technical Datasheet:
- BEATRICE R4 Datasheet
Product Range Selector (GLENSOUND Dante Rackmount Intercoms)
See all from this product rangeProduct Overview
- 1x Single user connected to the unit can listen to and communicate with 4x separate locations on the network
- Dante routing & partyline
- Onboard mic & external mic input
- Intelligible loudspeaker built-in
- AES67 Compliant: Audinate Ultimo UXT-01-004 chipset
- Volume, panning & inputs levels control
- Single cable for power & audio (AoIP, PoE - 2m RJ45 lead provided), or mains powered
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Inband calling frequency: 20kHz
- Duration of signal (call circuit): 2s
- Headphone output: 6.35mm TRS socket 32 to 1000Ω (can be safely connected to TS mono jack plug)
- Input noise: -110dB
- Network interface: 1x RJ45 Neutrik Ethercon (100Mbps)
- Can receive 4x incoming audio channels, each at 48kHz
- Power consumption (PoE):
4W (48V) - Compatibility: All Glensound Beatrice units & studio technologies
- Mains power supply: 100 to 240V AC ±10%, 50 to 60 Hz
- Mains & PoE supplies are dioded together for glitch-free redundant operation
- Dimensions (HxWxD): 48x482x164mm
- Weight: 1.5kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
Beatrice R4, 1x 2m RJ45 cable Cat5, handbook
Footnotes
Product Information
- :
- GLENSOUND Dante Rackmount Intercoms
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €805.6854 (€990.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.