You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall/Desk Mounted Single User Dante Interface 1x1 -
BEATRICE W1
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- BEATRICE W1
- Order Code:
- DP36380
- Product Range
- GLENSOUND Dante Wall-mount Intercoms
- Also Known As:
- GTIN UPC EAN: 0617395415946
- Technical Datasheet:
- BEATRICE W1 Datasheet
Product Range Selector (GLENSOUND Dante Wall-mount Intercoms)
See all from this product rangeProduct Overview
- Internal loudspeaker to monitor the incoming audio which can be level adjusted
- Internal microphone
- XLR for connecting an external goose neck microphone if required
- 1x Talk switch is available for routing the microphone onto the Dante/AES67 network
- Momentary push to talk or a latching connection
- Double tap of the talk key sends a call function to another Beatrice device
- Incoming call LEDs and selectable audio alerts
- All settings are accessible via the configuration screen, including a party line mode, where the input is looped directly to the output
- Single cable for power & audio (AoIP, PoE)
- 1x Network input & 1x network output
- Network interface: 1x RJ45 Neutrik Ethercon
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Product Information
- :
- GLENSOUND Dante Wall-mount Intercoms
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €582.7887 (€716.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.