You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Audio Monitor 1U with Dante/AES67 - 

BELLA 4

BELLA 4 - 4 Channel Audio Monitor 1U with Dante/AES67
BELLA 4 - 4 Channel Audio Monitor 1U with Dante/AES67
BELLA 4 - 4 Channel Audio Monitor 1U with Dante/AES67
BELLA 4 - 4 Channel Audio Monitor 1U with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
BELLA 4
Order Code:
DP36407
Product Range
GLENSOUND Dante Audio Monitors 1U
Also Known As:
GTIN UPC EAN: 0617395416301
Technical Datasheet:
BELLA 4   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Audio Monitors 1U)

See all from this product range

Product Overview

The Bella4 is a confidence monitoring rack for 4x loudspeakers. It is a new design that features the very latest technology in loudspeaker and amplifier design giving it an extended acoustic frequency range and low distortion (compared to old legacy equivalent products). The 4x loudspeakers are each fed from their own DanteĀ® (AES67 compliant) network audio input. Each channel has a front panel audio presence indicator, an input peak LED and an illuminated channel mute switch. Front panel volume controls adjust the audio output of the speakers and the headphone circuit.
  • Modern loudspeaker drive units
  • Class D amplifiers with inbuilt loudspeaker protection
  • Channel mute switch
  • Presence and peak LEDs
  • Front panel headphone connection with level control (6.35mm TRS jack)
  • Network interface: 1x RJ45 Neutrik Ethercon
  • AES67 compliant: Audinate Ultimo chipset
  • Frequency response: 120Hz to 22kHz
  • Audio inputs: 4x AoIP
  • Audio outputs: 4x Loudspeaker (and AoIP)
  • THD: 0.18%
  • Internal speakers power: 4W rms
  • Audio sampling rate: 48kHz for 4x channels, 96kHz for 2x channels (24-bit)
  • Noise: -61.5dBA
  • Power consumption: 25W max.
  • Power supply: 1x Filtered IEC 100 to 240V, 50 to 60Hz
  • Dimensions (HxWxD): 48x482x164mm
  • Weight: 1.35kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Bella4, 1x 2m RJ45 cable Cat5, 1x IEC mains cable, handbook

Product Information


:
20Hz

:
22kHz

:
48mm

:
482mm

:
164mm

:
GLENSOUND Dante Audio Monitors 1U

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416301

Available for back order

More stock available to supplier lead times which is approximately 01/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€1,036.0925 ( €1,274.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,036.0925 (€1,274.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --