You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel AoIP Output Interface with Dante/AES67 -
DARK16O
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- DARK16O
- Order Code:
- DP36411
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416370
- Technical Datasheet:
- DARK16O Datasheet
Product Overview
- Audio outputs: 16x Analog Neutrik 3 pin XLR
- Audio sampling rate: 32 to 192kHz
- Low noise DA converters
- Redundant network links (2x Fibre SFP and Copper RJ45) and 2x mains IEC power supply
- 1U rackmountable
- Frequency response: 20Hz to 22KHz
- Output impedance:
50Ω - Noise: -93dBu (residual)
- Network interface: 2x Copper Neutrik Ethercon RJ45, 2x SFP slot
- AES67 Compliant: Audinate Brooklyn II chipset
- Mains inputs: 2x Filtered IEC, 100 to 240V AC, 47 to 63Hz
- Power consumption: 18W
- Interchannel crosstalk:
101dB - Alarm connector: Solid State relay 9 Way D socket
- Dimensions (HxWxD): 48x482x300mm
- Weight: 2.8kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
DARK16AO, 2m RJ45 Cat5 Network Cable, 2m IEC power cable, Handbook
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,121.1515 (€2,609.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.