You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8x8 Audio Network Switch Dante/AES67 -
DARK88 MKII
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- DARK88 MKII
- Order Code:
- LS05647
- Product Range
- GLENSOUND Dante Audio Network Switches
- Also Known As:
- GTIN UPC EAN: 0617395416318
Product Range Selector (GLENSOUND Dante Audio Network Switches)
See all from this product rangeProduct Overview
- 8x Balanced analogue audio inputs on XLR connectors
- 8x Balanced analogue audio outputs on XLR connectors
- 2x Redundant CAT5 (RJ45) and fibre network connections
- Up to 192kHz sampling
- Connection to Dante/AES67 network for control and configuration
- Front Panel GPO status outputs
- Twin redundant power supply: IEC 100V to 240V AC, 47 to 63Hz (16W)
- 12V DC power supply option
- Input impedance: 20kΩ
- Output impedance: 50Ω
- Noise: -93dBA
- Dynamic range: 111dB
- Crosstalk: -109dB
- Frequency response: 20Hz to 22KHz
- Network audio sample rates: 32kHz to 192kHz
- Dimension (HxWxD): 44x442x303mm
- Weight: 3.0kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Product Information
- :
- USB
- :
- GLENSOUND Dante Audio Network Switches
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,966.20 (€2,418.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.