You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8CH Mic/Line Amplifier for Dante/AES67 - 

DARK8MAI MKII

DARK8MAI MKII - 8CH Mic/Line Amplifier for Dante/AES67
DARK8MAI MKII - 8CH Mic/Line Amplifier for Dante/AES67
DARK8MAI MKII - 8CH Mic/Line Amplifier for Dante/AES67
DARK8MAI MKII - 8CH Mic/Line Amplifier for Dante/AES67
DARK8MAI MKII - 8CH Mic/Line Amplifier for Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DARK8MAI MKII
Order Code:
LS05648
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416332
Technical Datasheet:
DARK8MAI MKII   Datasheet
See all Technical Docs

Product Overview

The DARK8MAI MKII (Microphone Analogue Input) is a very powerful Dante/ AES67 network audio amplifier and interface, in a robust stage box. It has 8x low noise mic/line inputs which are remotely controlled by a Windows10 app GlenController. Each input is on its own Neutrik 3-pin XLR socket and clever internal circuitry even changes the input impedance to correctly match the input type. The outputs of the microphone amplifiers are transmitted on a fully redundant Dante/ AES67 network interface. Having 8x low noise high quality microphone inputs makes the DARK8MAI MKII perfect for transporting audio circuits from a stage or a pitch side position to a mixer or other location within an audio network. The rugged design, PoE powering & remote control facility of the unit means that it can easily be placed and left unattended.
  • The very best low noise & distortion microphone amplifiers chipsets by Profusion
  • Presets can easily be saved and recalled when required
  • Redundant network interface setup
  • High quality analogue-to-digital converters
  • Dante chipset: Brooklyn II
  • Dynamic range: 111dB
  • Input impedance: 20kΩ
  • Frequency response: 20Hz to 22KHz
  • Noise: -93dBA
  • Phantom power: 48V
  • Network interface: 2x Neutrik Ethercon RJ45 sockets and 2x GBIC SFP module slots
  • Up to 192kHz audio sampling rate
  • PoE inputs: 2x standard 48V - 1x for each network RJ45 (consumption 15W)
  • All aluminium construction, anodized panels and laser etched front & rear panels
  • Remote control: Win10 application - direct install on PC (not App Store download)
  • Network cable included: 2m RJ45
  • Dimension (HxWxD): 59x238x157mm
  • Weight: 1.2kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DARK8MAI MKII, network cable, handbook, direct-install remote app

Product Information


:
USB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416332

Available for back order

More stock available to supplier lead times which is approximately 22/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€3,029.0732 ( €3,725.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3,029.0732 (€3,725.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --