You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1x6CH AES Distribution Amplifier - 

DDA 1:6

DDA 1:6 - 1x6CH AES Distribution Amplifier
DDA 1:6 - 1x6CH AES Distribution Amplifier
DDA 1:6 - 1x6CH AES Distribution Amplifier
DDA 1:6 - 1x6CH AES Distribution Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DDA 1:6
Order Code:
DP36421
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416493
Technical Datasheet:
DDA 1:6   Datasheet
See all Technical Docs

Product Overview

The DDA1:6 is a cost effective distribution amplifier for digital AES signals. Via rear panel XLR there is a single AES input and 6x mono outputs. The output signals can pass straight through without any normalising. This is useful if you need synchronisation to be maintained. There is also an option to re-normalise all of the output signals to ensure that all outputs are at the full digital level again. A headphone monitoring position is also provided on the front panel via a 6.35mm stereo jack socket. This allows monitoring of the incoming audio signal via a variable level pot. LEDs indicate AES lock or if there is an AES error. A Signature unit can be rack mounted via the front panel or if it is more convenient, via the rear panel by simply swapping the rack ears over.
  • 1x AES input to 6x AES outputs (Neutrik 3 pin XLR)
  • AES can be re-normalised
  • AES can loop straight through un-normalised
  • Front panel headphone connection with level control (6.35mm jack)
  • Audio sampling rate: 32 to 192kHz
  • Audio resolution: 8/16/24/32-bit
  • Transformer balanced inputs & outputs
  • Noise: -145.7dBA
  • THD: 0.00005%
  • Input impedance: 110Ω
  • Output impedance: 110Ω
  • Frequency response: 25Hz to 32KHz
  • 1RU rack mountable
  • Power supply: 1x Filtered IEC, 100 to 240V AC, 47 to 63Hz
  • Dimensions (HxWxD): 44x336x123mm (no rack ears)
  • Weight: 2.25kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

DDA1:6, 1U rack ears, IEC mains cable 2m, handbook

Footnotes

It is important to realise that re-normalising a digital signal while often desirable, does cost one sample

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416493

1 In stock Need more?

???PF_PDP_RSP_SUP???

€403.3981 ( €496.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €403.3981 (€496.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --