You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Active Audio Monitor with Dante/AES67 - 

DIVINE

DIVINE - 10W Active Audio Monitor with Dante/AES67
DIVINE - 10W Active Audio Monitor with Dante/AES67
DIVINE - 10W Active Audio Monitor with Dante/AES67
DIVINE - 10W Active Audio Monitor with Dante/AES67
DIVINE - 10W Active Audio Monitor with Dante/AES67
DIVINE - 10W Active Audio Monitor with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
DIVINE
Order Code:
LS05651
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416448
Technical Datasheet:
DIVINE   Datasheet
See all Technical Docs

Product Overview

Divine is a new concept in powered network audio monitors. It is housed in a hardwearing fully sealed diecast enclosure, is powered by PoE and boasts the very latest low noise high output class D power amplifier. Internally a Digital Signal Processor (DSP) takes careful care of the audio signals, including state of the art compression and limiting circuits, while a microprocessor provides full setup and control via a small rear panel LCD. Control of setup and day to day operation of the Divine will also be available on Win10 app GlenController. Divine can receive up to 4x Dante (AES67 compliant) AoIP inputs. These inputs can be selected by the user on a large clear front panel select switch. The audio inputs can also be easily mixed together and their individual levels can be adjusted. Different preset EQs and an LF cut can all be set in the user menu to allow the Divine to be used for a variety of applications.
  • PoE powered Class D amplifier
  • Monitors 4x incoming Dante/AES67 channels (selectable and prioritiseable)
  • EQ, LF cut (high-pass filter), gain boost
  • Lock for all functions or adjustments for security
  • All LEDs can be set to dark mode for use in black out areas
  • Front input select LED can be set as a PPM meter
  • Each individual input LED can be set as a tricolour single LED meter for that input
  • VESA 75mm bracket and mic arm mounting options
  • Includes 2m Ethernet RJ45 cable
  • Remote control across network using GlenController app
  • Power consumption: 12.8W
  • Output power: 10W
  • THD: 0.02% @1kHz
  • Speaker impedance: 8Ω
  • Network connector: Neutrik EtherCON (mates with standard RJ45 - cable provided)
  • Dimension (HxWxD): 190x128x100mm
  • Weight: 1.73kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Divine monitor, 2m Cat5 RJ45 cable, quick start guide

Product Information


:
20Hz

:
20kHz

:
190mm

:
128mm

:
100mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416448

2 In stock Need more?

???PF_PDP_RSP_SUP???

€589.6683 ( €725.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €589.6683 (€725.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €546.0039 (€671.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --