You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Network Headphone Amplifier with Loop -
GS-HA014
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- GS-HA014
- Order Code:
- LS05652
- Product Range
- GLENSOUND Dante Headphone Amplifiers
- Also Known As:
- GTIN UPC EAN: 0610074251415
- Technical Datasheet:
- GS-HA014 Datasheet
Product Range Selector (GLENSOUND Dante Headphone Amplifiers)
See all from this product rangeProduct Overview
- Powered by PoE (Cat5) - max current consumption 1W
- Inputs: 2x 6.35mm stereo 3 pole sockets
- Front panel level pot range: -20 to +10dB standard
- Selectable audio loop via same Cat5
- Volume control
- Noise: -74dBA
- Headphone impedance: 32 to 1000Ω
- DC connector: Type A power jack (2.5mm) 7V to 12V
- Output impedance: 180Ω
- Frequency response: 20Hz to 22KHz
- Under desk mounting - holes fixed
- THD:
0.008% @1kHz - Dimension (HxWxD): 33x87x105mm
- Weight: 125g
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Product Information
- :
- GLENSOUND Dante Headphone Amplifiers
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €304.3144 (€374.31) | ( ) |
4+ | €255.2348 (€313.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.