You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Simultaneous Interpretation Interface - 

INTERPRETER BOX

INTERPRETER BOX - Simultaneous Interpretation Interface
INTERPRETER BOX - Simultaneous Interpretation Interface
INTERPRETER BOX - Simultaneous Interpretation Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
INTERPRETER BOX
Order Code:
DP36438
Product Range
-
Also Known As:
GTIN UPC EAN: 0617395416660
Technical Datasheet:
INTERPRETER BOX   Datasheet
See all Technical Docs

Product Overview

This interpreter's Box provides a dedicated solution for those requiring a simultaneous interpretation unit for a single user. It has a single mic input which can be connected via a rear panel or top panel XLR socket. This input is switchable on the rear between a dynamic or a 48V phantom power input. The top panel XLR socket is suitable for gooseneck microphones. There is a single headphone amplifier that is available on 6.35mm jack socket or 3.5mm jack socket. These connections are paralleled and available on the front or the rear panel. It also contains 2x RJ45 socket for Cat5 linking multiple boxes together. The main output is available via a balanced rear panel XLR, or in parallel with an unbalanced RCA phono socket. The unit is powered by a low noise internal switch mode mains IEC power supply. It accepts any AC voltage input from 100 to 240V.
  • Specifically designed for interpreters
  • Single user unit, but can be linked with other units with Cat5 cable
  • Large and clear mic operational light
  • Rear panel mic or top panel for gooseneck mics
  • Monitor floor input or looped language from another interpreter's box
  • Frequency response: 20Hz to 22KHz (mic 80Hz to 10kHz)
  • Although designed for simultaneous interpretation use is built to full broadcast audio specifications
  • THD: 0.04%
  • Noise: -121dBA
  • Dimensions (HxWxD): 100x269x172mm
  • Weight: 1.6kg

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Interpreter Box, IEC mains cable 2m, handbook

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416660

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€884.4147 ( €1,087.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €884.4147 (€1,087.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --