You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32x32 Network Audio Mixer with Dante/AES67 - 

MIX32

MIX32 - 32x32 Network Audio Mixer with Dante/AES67
MIX32 - 32x32 Network Audio Mixer with Dante/AES67
MIX32 - 32x32 Network Audio Mixer with Dante/AES67
MIX32 - 32x32 Network Audio Mixer with Dante/AES67
MIX32 - 32x32 Network Audio Mixer with Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
MIX32
Order Code:
LS05655
Product Range
GLENSOUND Dante Audio Mixers
Also Known As:
GTIN UPC EAN: 0617395416042
Technical Datasheet:
MIX32   Datasheet
See all Technical Docs

Product Range Selector (GLENSOUND Dante Audio Mixers)

See all from this product range

Product Overview

BEATRICE MIX32 is a high density audio mixer for producing fixed ratio audio mixes from/to Dante & AES67 audio networks. It can be fitted with a maximum of 4x independent mixer cards, each with their own redundant network interface. Each of these mixer cards provides 32x audio inputs & outputs from the network, with the 32x outputs being mixes derived from different sets of input channels. A number of different mix-minus mixes can be set on each of 32x32 mixer cards. Audio limiter & compressor circuits are also provided for each output. These make it very practical to use as a central intercom mixing hub. The fixed ratio mixes in the Beatrice MIX32 were originally designed to allow network audio intercom systems to generate multiple listening circuits, however the high quality, low noise, digital mixers can be also be used for many other applications.
  • All aluminium with laser etched panels
  • 1U 19" rack mountable
  • DSP with 32-bit resolution
  • Multiple Mix-Minus mixer options
  • Up to 4x of 32x32 fixed ratio mixers
  • Limiter/Compressor on outputs
  • Redundant network connections and power supply
  • Loop Through mode and priority override
  • Network interface: 2x Copper Neutrik Ethercon, 2x SFP (Fibre GBIC) slots (SFP modules not included)
  • Audio sampling rate: Up to 96kHz (1000Mbps)
  • Power consumption: (1x mix card fitted) then additional 2W for each extra mix card
  • 2x 2m Cat5 RJ45 cable supplied
  • 2x IEC mains cable supplied
  • Operating temperature: 0 to +50°C
  • Power supply: 2x Filtered IEC, 100 to 240V AC 50 to 60Hz (redundant)
  • Dimensions (HxWxD): 48x482x300mm
  • Weight: 2.8kg (1x mix card fitted)

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

Beatrice MIX32, 2x 2m RJ45 cable Cat5, 2x IEC mains cable, handbook

Footnotes

Audio inputs & outputs are entirely digital fed via the digital network. Internally audio is processed in a DSP with 32-bit resolution. Performance is expected to be completely flat and noise free. Manufacturer cannot measure it as the performance exceeds the range of manufacturer's test equipment.

Product Information


:
GLENSOUND Dante Audio Mixers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0617395416042

1 In stock Need more?

???PF_PDP_RSP_SUP???

€1,281.15 ( €1,575.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,281.15 (€1,575.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --