You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Instruments & Microphones Monitoring Mixer Amplifier with Dante -
SYMPHONY
- Manufacturer:
- GLENSOUND GLENSOUND
- Manufacturer Part No:
- SYMPHONY
- Order Code:
- DP36416
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0617395416424
- Technical Datasheet:
- SYMPHONY Datasheet
Product Overview
- Monitoring for 2x musicians (2x Neutrik 3 pin XLR)
- 2x High spec microphone amplifiers
- 3x Stereo monitoring inputs
- 2x Local instrument monitoring circuits
- Individual headphone volume controls for each musician
- Originally designed for an orchestra
- Mounts on a microphone stand
- Plain rear view facing audience
- Talback mic on front panel
- Push To Talk (PTT) switch
- LCD display for setup of gains etc.
- Display & setup controls on floor facing side to prevent use by musicians
- 2x Redundant PoE Interfaces
- Can be configured for AES67: 48kHz, 24-bit
- Headphone noise: -76.6dB
- Connection: 3.5mm stereo jack plugs
- Network interface: 2x Neutrik Ethercons Cat6 RJ45s
- External DC input: 2.5mm Barrel, 9 to 15V, 1A
- Frequency response: 50Hz to 22KHz
- Dimensions (HxWxD): 182x185x122mm
- Weight: 1.84kg
Applications
Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Contents
SYMPHONY, 2m RJ45 Cat5 Network Cable, Handbook
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,923.04 (€2,365.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.