You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waffle Maker -
35570
- Manufacturer:
- GLOBAL GIZMOS GLOBAL GIZMOS
- Manufacturer Part No:
- 35570
- Order Code:
- LH05720
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025301355708
Product Overview
- Creates one large waffle or 5 small heart shaped ones
- Makes waffles from batter in a few minutes
- Non-stick baking plates release the waffle easily
- Compact and easy to store
- Cool touch handle
- Mains powered 220-240V
Footnotes
Product Information
- :
- Waffle Maker
- :
- 888W
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4089 (€18.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.