You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Half Coupler With Lifting Eye -
5033
- Manufacturer:
- GLOBAL TRUSS GLOBAL TRUSS
- Manufacturer Part No:
- 5033
- Order Code:
- ST03281
- Product Range
- GlobalTruss Clamps & Couplers
- Also Known As:
- GTIN UPC EAN: 0723175522633
Product Range Selector (GlobalTruss Clamps & Couplers)
See all from this product rangeProduct Overview
- For use with 48-51mm diameter tubes or trussing
- Aluminium construction
- SWL: 200kg
Product Information
- :
- GlobalTruss Clamps & Couplers
Technical Documents (0)
Also Known As
92 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 21/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
100 more will be available week commencing 21/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.6849 (€22.98) | ( ) |
2+ | €16.5087 (€20.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.