You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Half Coupler, 50mm, 100kg -
812-IN
- Manufacturer:
- GLOBAL TRUSS GLOBAL TRUSS
- Manufacturer Part No:
- 812-IN
- Order Code:
- ST02366
- Also Known As:
- GTIN UPC EAN: 0721405346899
Product Range Selector (GlobalTruss Clamps & Couplers)
See all from this product rangeProduct Overview
- For tubes 48–50mm in diameter
- Aluminium construction
- Easy to use cranked handle
- Supplied with hanging bolt
- Max load 100kg
Product Information
- :
- GlobalTruss Clamps & Couplers
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.0178 (€18.47) | ( ) |
10+ | €14.1372 (€17.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.