You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F14 Mini Truss, 2m -
F14200
- Manufacturer:
- GLOBAL TRUSS GLOBAL TRUSS
- Manufacturer Part No:
- F14200
- Order Code:
- ST03253
- Also Known As:
- GTIN UPC EAN: 0723175521957
- Technical Datasheet:
- F14200 Datasheet
Product Range Selector (GlobalTruss F14)
See all from this product rangeProduct Overview
- Supplied with 4 conical connectors
- Truss diameter: 100mm
- Tube diameter: 20mm
Product Information
- :
- GlobalTruss F14
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.80 (€201.47) | ( ) |
2+ | €158.8509 (€195.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.