You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Gorilla Bonsai Moulding Bar -
64-511
- Manufacturer:
- GORILLA BAR GORILLA BAR
- Manufacturer Part No:
- 64-511
- Order Code:
- TL21624
- Product Range
- Gorilla Bar - Bonsai Bars
- Also Known As:
- GTIN UPC EAN: 0025997645119
- Technical Datasheet:
- 64-511 Datasheet
Product Range Selector (Gorilla Bar - Bonsai Bars)
See all from this product rangeProduct Overview
- Magnetic
- Striking face
- Wide jaw
- Polished tips
- 2x Nail remover
- Drop forged
- Heat treated
- Powder coated
- Size: 10" (250mm)
Product Information
- :
- 250mm
- :
- -
- :
- Steel
- :
- Gorilla Bar - Bonsai Bars
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.3786 (€15.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.