You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Coat & Seal Liquid Rubber Coating - Black, 946ml -
114558
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 114558
- Order Code:
- SI20665
- Also Known As:
- GTIN UPC EAN: 5704947014902
Product Range Selector (Gorilla - Waterproof Coat & Seal)
See all from this product rangeProduct Overview
- A flexible, rubberised coating that seals out water, air and moisture
- Works in Extreme Conditions - Withstands wet, dry, hot or cold conditions
- Airtight and Watertight - Perfect for repairing leaks and covering small gaps
- Works on Wet and Dry Surfaces - Can be used indoors and outdoors
- Flexible and Self-Levelling - Can be brushed, rolled or poured
Product Information
- :
- Protective
- :
- Protective Coating
- :
- Tub
- :
- Black
- :
- 946ml
- :
- -
- :
- Gorilla - Waterproof Coat & Seal
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5715 (€36.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.