You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Spray Adhesive, 400ml -
114953
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 114953
- Order Code:
- SI20661
- Also Known As:
- GTIN UPC EAN: 5704947014841
Product Overview
- The multi-surface mist adhesive spray for the toughest jobs on planet Earth
- Gorilla Heavy Duty Spray Adhesive offers high bonding strength, infused with Gorilla's renowned toughness
- Ensuring permanent adhesion for a wide range of multi-surface applications
- This adhesive mist offers the best of both worlds - repositionable, so once applied you have up to 5 minutes to re-adjust and get it right but also fast-drying
- No waiting for hours for it to take hold
- Gorilla Heavy Duty Spray Adhesive dries clear, ensuring a clean and professional-looking finish on a variety of materials
- Bonds with wood, MDF, metal, glass, ceramic, leather, and more for strong adhesion across various surfaces
- Perfect for a wide variety of projects including DIY and craft, photo mounting, upholstery tasks, and office-related applications
- Ensure surfaces are clean and dirt free. Shake can well before using and hold it 15-20cm from surfaces
- Spray an even coat of adhesive to both surfaces. Allow adhesive to partially dry for approx. 1 minute before positioning surfaces together
Product Information
- :
- Bonding Agent
- :
- Transparent
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (1)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4894 (€14.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.