You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Glue Clear, 50ml -
1244002
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 1244002
- Order Code:
- SA03511
- Also Known As:
- GTIN UPC EAN: 5704947004033
- Technical Datasheet:
- 1244002 Datasheet
Product Range Selector (Gorilla - Clear Glue)
See all from this product rangeProduct Overview
- Water Resistant - Withstands moderate exposure to water
- Crystal Clear - So clear it’s virtually invisible
- Highly Versatile - Easily bonds wood, stone, metal, ceramic, foam, glass, concrete and much more!
- Non-Expanding - Foam-free formula that doesn’t increase in size
- Paintable - Gorilla Glue Clear can be painted with oil-based paints
Product Information
- :
- Grab
- :
- Bottle
- :
- Transparent
- :
- 50ml
- :
- -
- :
- Gorilla - Clear Glue
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0725 (€8.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.