You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Waterproof Grab Adhesive, 290ml Cartridge -
2044001
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 2044001
- Order Code:
- SA03354
- Product Range
- Gorilla - Grab Adhesive
- Also Known As:
- GTIN UPC EAN: 5704947002527
- Technical Datasheet:
- 2044001 Datasheet
Product Range Selector (Gorilla - Grab Adhesive)
See all from this product rangeProduct Overview
- Grabs virtually anything with ultra-high strength
- Easy to Use - Flexible, fast grab formula which bonds virtually anything
- Ultra-High Strength - Provides a long-lasting heavy duty bond
- Indoor / Outdoor - 100% waterproof formula which withstands extreme heat and cold
- Gap Filling - Fills voids with little or no shrinkage
Product Information
- :
- Grab
- :
- Cartridge
- :
- White
- :
- 290ml
- :
- -
- :
- Gorilla - Grab Adhesive
Technical Documents (2)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2898 (€11.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.