You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 3.8m Double Sided Heavy Duty Mounting Tape XL, Clear -
3044121
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044121
- Order Code:
- SA04222
- Also Known As:
- GTIN UPC EAN: 5704947012304
Product Range Selector (Gorilla - Mounting Tape)
See all from this product rangeProduct Overview
- Double Sided Tape - Coated with adhesive on both sides for easy hanging
- Instand Hold - Delivers a fast & easy permanent bond
- Strong Hold - Sticks to smooth and rough surfaces
- Weatherproof for indoor and outdoor use
- Crystal clear adhesive won't yellow over time
- Great value - 2.5x longer than standard clear mounting tape
- Bonds to: Brick, concrete, stone, glass, metal, plastic, tile, wood and more
Product Information
- :
- -
- :
- -
- :
- Clear
- :
- -
- :
- 12.46ft
- :
- 3.8m
- :
- 0.98"
- :
- 25mm
- :
- Gorilla - Mounting Tape
Technical Documents (0)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.0923 (€16.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.