You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 27m Gorilla Gaffer Tape, White -
3044601
- Manufacturer:
- GORILLA GORILLA
- Manufacturer Part No:
- 3044601
- Order Code:
- SA03356
- Also Known As:
- GTIN UPC EAN: 5704947001667
Product Overview
- Tough, strong and long lasting
- Designed to stick to rough surfaces including wood, stucco, plaster, brick, metal and more
- Can be used as a semi-permanent fix
- Strong reinforced backing
- Ideal for outdoor applications including tree stands, tent repairs, hide shelters as well as fishing equipment
- Colour: White
- Length: 27m
- Width: 48mm
Product Information
- :
- Gaffer
- :
- -
- :
- 27m
- :
- 88.6ft
- :
- White
- :
- -
- :
- 88.6ft
- :
- 27m
- :
- 1.88"
- :
- 48mm
- :
- -
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.4121 (€14.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.