You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fine Flame Tech Torch with Butane / Propane Gas Cartridge, 170g -
MT2055
- Manufacturer:
- GOSYSTEM GOSYSTEM
- Manufacturer Part No:
- MT2055
- Order Code:
- TL19778
- Also Known As:
- GTIN UPC EAN: 5036720205505
Product Overview
- A multi purpose gas torch with precision flame control
- Technically advanced screw on burner with rapid warm up (1 minute to flaresafe)
- Simple and safe to use its fine flame is ideal for intricate soldering work (up to 1450°C)
- Stability base included
- Fitted with cartridge security locking ring
- Safety checked and test burned
Product Information
- :
- -
- :
- -
- :
- -
- :
- 170g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2475 (€15.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.