You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Cell AA NiMH Pyramid Emergency Lighting Battery Pack 2.2Ah -
14-307
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- 14-307
- Order Code:
- BT05545
- Technical Datasheet:
- 14-307 Datasheet
Product Overview
- Service life over 500 cycles
- Fast charging
- Recommended discharge current 220-6600mA
- IEC 61951-1 standard compliant
Contents
Contents: Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 2.2Ah
- :
- 3 x AA
- :
- Wire Leads
- :
- 49mm
- :
- 29mm
- :
- 1
- :
- AA x 3
- :
- 29mm
- :
- 915g
- :
- -
- :
- -
- :
- -
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.7255 (€21.80) | ( ) |
5+ | €17.2575 (€21.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.