You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
164 LR60 1.5V Alkaline Button Cell Batteries, 10 Pack -
GPPBA164F004
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBA164F004
- Order Code:
- BT01520
- Product Range
- -
- Also Known As:
- LR60 164 GTIN UPC EAN: 4891199026287
Product Overview
- High energy density with consistent voltage output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- Mercury-free
- 3 Year shelf life
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- -
- :
- Alkaline
- :
- 8mAh
- :
- 6.8mm
- :
- Pressure Contact
- :
- 2.15mm
- :
- 10
- :
- Button Cell
- :
- 0.3g
- :
- LR60
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5912 (€1.96) | ( ) |
10+ | €1.5093 (€1.86) | ( ) |
25+ | €1.4274 (€1.76) | ( ) |
50+ | €1.3572 (€1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.