You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial NiMH Rechargeable Sub C Battery 3.3Ah Tagged -
GP330SCHHB
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GP330SCHHB
- Order Code:
- BT03651
- Product Range
- GP330SCH Series
- Technical Datasheet:
- GP330SCHHB Datasheet
Product Range Selector (GP330SCH Series)
See all from this product rangeProduct Overview
- Free from cadmium, lead, mercury or lithium and can be used repeatedly
Contents
Battery only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 3.3Ah
- :
- 23mm
- :
- Sub C
- :
- Opposing Tags
- :
- 44.5mm
- :
- 1
- :
- Sub C
- :
- 62g
- :
- -
- :
- -
- :
- -
- :
- GP330SCH Series
Technical Documents (2)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4613 (€9.18) | ( ) |
5+ | €7.2233 (€8.88) | ( ) |
10+ | €6.8544 (€8.43) | ( ) |
25+ | €6.6164 (€8.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.