You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M452 USB Speed Charger with 4x AA ReCyko NiMH Batteries -
GPACSM452000
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACSM452000
- Order Code:
- BT07126
- Also Known As:
- GTIN UPC EAN: 4891199213281
- Technical Datasheet:
- GPACSM452000 Datasheet
Product Range Selector (GP ReCyko)
See all from this product rangeProduct Overview
- Fast and reliable charging for 1-4 AA/AAA NiMH batteries
- Four independent charging channels with LED indicators
- Automatic power cut off and timer protection
- Primary battery and reverse polarity protection
- Input Voltage: 5V, 1A (USB)
- Charging Current: 1100/1100/730/550mA for 1/2/3/4 AA, 730/730/490/370mA for 1/2/3/4 AAA
- Charging Time: 120/120/180/240 mins for 1/2/3/4 AA, 85/85/115/170 mins for 1/2/3/4 AAA
- Dimensions (HxWxD): 25x68x78mm
- 1 Year manufacturer warranty
Contents
Charger, 4x AA batteries, USB cable and user guide
Footnotes
Product Information
- :
- USB
- :
- NiMH
- :
- 5V
- :
- AAA, AA
- :
- HR6, HR03
- :
- 1.2H2
- :
- GP ReCyko
- :
- USB
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 03/08/25
Order now. Pay nothing until products are dispatched12 more will be available week commencing 03/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3675 (€27.51) | ( ) |
5+ | €21.85 (€26.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.