You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P461 USB Pro Charger with 4x AA ReCyko Pro NiMH Batteries -
GPACSP461004
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPACSP461004
- Order Code:
- BT06862
- Product Range
- GP ReCyko
- Also Known As:
- GTIN UPC EAN: 4891199195952
- Technical Datasheet:
- GPACSP461004 Datasheet
Product Range Selector (GP ReCyko)
See all from this product rangeProduct Overview
- ReCyKo batteries feature low self-discharge rate, retaining up to 80% charge after 1 year
- Four channel charging with LED indicators
- Automatic power cut off
- Negative delta V, safety timer & temperature cut-off protection
- Input Voltage: 5V, 2A
- Charging Time: AA 1300-2000mAh - 0.9-3.6hrs (1-4 pcs), AAA 650-950mAh - 1-3hrs (1-4 pcs)
Contents
Charger, 4x AA batteries, USB cable and user guide
Product Information
- :
- USB
- :
- NiMH
- :
- 5V
- :
- AAA, AA
- :
- -
- :
- -
- :
- GP ReCyko
- :
- USB
Technical Documents (1)
Also Known As
11 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.1722 (€29.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.