You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GP11A 6V High Voltage Alkaline Battery -
GPPBA11AF002
- Manufacturer:
- GP BATTERIES GP BATTERIES
- Manufacturer Part No:
- GPPBA11AF002
- Order Code:
- BT00458
- Product Range
- GP High Voltage Alkaline Battery
- Also Known As:
- GTIN UPC EAN: 4891199003776
Product Range Selector (GP High Voltage Alkaline Battery)
See all from this product rangeProduct Overview
- Delivers stable, long lasting maximum power output
- Engineered for complete protection against leakage
- Ensures high safety for you and your device
- 3 Year shelf life
Contents
Battery only
Product Information
- :
- 6V
- :
- 11A
- :
- Alkaline
- :
- 38mAh
- :
- 10.12mm
- :
- Raised Positive and Flat Negative
- :
- 16mm
- :
- 1
- :
- A11
- :
- 4g
- :
- 4LR932
- :
- 11A
- :
- -
- :
- GP High Voltage Alkaline Battery
Technical Documents (1)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9594 (€1.18) | ( ) |
5+ | €0.9243 (€1.14) | ( ) |
25+ | €0.8658 (€1.06) | ( ) |
50+ | €0.8307 (€1.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.